Timberland TB0A2DCD214 Composite Toe Capped Men's Safety Boots 6, EU 39 CE ISO 20345:2011, UKCA
- RS Stock No.:
- 253-4932
- Mfr. Part No.:
- TB0A2DCD214
- Manufacturer:
- Timberland
Subtotal (1 pair)*
PHP13,042.50
(exc. VAT)
PHP14,607.60
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Last RS stock
- Final 3 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP13,042.50 |
*price indicative
- RS Stock No.:
- 253-4932
- Mfr. Part No.:
- TB0A2DCD214
- Manufacturer:
- Timberland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timberland | |
| Product Type | Safety Boots | |
| Series | TB0A2DCD214 | |
| Gender | Men | |
| Size EU | 39 | |
| Size UK | 6 | |
| Safety Toe Type | Composite | |
| Size JP/CN | 24.5 | |
| Size US | 7 | |
| Midsole Material | Composite | |
| Resistance Features | Slip Resistant, Oil Resistant, Heat Resistant, Abrasion Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | CE ISO 20345:2011, UKCA | |
| Slip Resistance Rating | SRC | |
| Sole Material | Thermoplastic Urethane | |
| Select all | ||
|---|---|---|
Brand Timberland | ||
Product Type Safety Boots | ||
Series TB0A2DCD214 | ||
Gender Men | ||
Size EU 39 | ||
Size UK 6 | ||
Safety Toe Type Composite | ||
Size JP/CN 24.5 | ||
Size US 7 | ||
Midsole Material Composite | ||
Resistance Features Slip Resistant, Oil Resistant, Heat Resistant, Abrasion Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals CE ISO 20345:2011, UKCA | ||
Slip Resistance Rating SRC | ||
Sole Material Thermoplastic Urethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Timberland TB0A2DC series consist of composite safety toe boots. They have premium leather upper with lightweight and abrasion resistant, all weather TPU outsole.
Fiberglass shank
Non metallic puncture plate
Durable
Related links
- Timberland TB0A2DCD214 Composite Toe Capped Men's Safety Boots 14 UKCA
- Timberland Composite Toe Capped Men's Safety Boots 13 CE ISO 20345:2011
- Timberland Composite Toe Capped Men's Safety Boots 6 UKCA
- Timberland Composite Toe Capped Men's Safety Boots 11 UKCA
- Timberland Composite Toe Capped Men's Safety Boots 12 UKCA
- Timberland Composite Toe Capped Men's Safety Boots 10.5 UKCA
- Timberland Composite Toe Capped Men's Safety Boots 8 UKCA
- Timberland Composite Toe Capped Men's Safety Boots 6.5 UKCA
