Timberland TB0A2DCD214 Composite Toe Capped Men's Safety Boots 14, EU 48 CE ISO 20345:2011, UKCA

Subtotal (1 pair)*

PHP12,026.52

(exc. VAT)

PHP13,469.70

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +PHP12,026.52

*price indicative

RS Stock No.:
253-4931
Mfr. Part No.:
TB0A2DCD214
Manufacturer:
Timberland
Find similar products by selecting one or more attributes.
Select all

Brand

Timberland

Product Type

Safety Boots

Series

TB0A2DCD214

Gender

Men

Size EU

48

Size UK

14

Safety Toe Type

Composite

Resistance Features

Abrasion Resistant, Heat Resistant, Oil Resistant, Slip Resistant

Size JP/CN

31.5

Size US

14

Midsole Material

Composite

Safety Rating EN ISO 20345

Yes

Sole Material

Thermoplastic Urethane

Standards/Approvals

CE ISO 20345:2011, UKCA

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
BD
The Timberland TB0A2DC series consist of composite safety toe boots. They have premium leather upper with lightweight and abrasion resistant, all weather TPU outsole.

Fiberglass shank

Non metallic puncture plate

Durable

Related links