Timberland Composite Toe Capped Men's Safety Boots 13, EU 48 UKCA, CE ISO 20345:2011
- RS Stock No.:
- 253-4930
- Mfr. Part No.:
- TB0A2DCD214
- Manufacturer:
- Timberland
Subtotal (1 pair)*
PHP14,227.23
(exc. VAT)
PHP15,934.50
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP14,227.23 |
*price indicative
- RS Stock No.:
- 253-4930
- Mfr. Part No.:
- TB0A2DCD214
- Manufacturer:
- Timberland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timberland | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 48 | |
| Size UK | 13 | |
| Safety Toe Type | Composite | |
| Midsole Material | Composite | |
| Size US | 14 | |
| Size JP/CN | 30.5 | |
| Resistance Features | Abrasion Resistant, Heat Resistant, Oil Resistant, Slip Resistant | |
| Standards/Approvals | UKCA, CE ISO 20345:2011 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Timberland | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 48 | ||
Size UK 13 | ||
Safety Toe Type Composite | ||
Midsole Material Composite | ||
Size US 14 | ||
Size JP/CN 30.5 | ||
Resistance Features Abrasion Resistant, Heat Resistant, Oil Resistant, Slip Resistant | ||
Standards/Approvals UKCA, CE ISO 20345:2011 | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Timberland TB0A2DC series consist of composite safety toe boots. They have premium leather upper with lightweight and abrasion resistant, all weather TPU outsole.
Fiberglass shank
Non metallic puncture plate
Durable
Related links
- Timberland Composite Toe Capped Men's Safety Boots 13 UKCA
- Timberland Composite Toe Capped Men's Safety Boots 7 CE ISO 20345:2011
- Timberland Composite Toe Capped Men's Safety Boots 9 CE ISO 20345:2011
- Timberland TB0A2DK2001 Composite Toe Capped Men's Safety Boots 13 UKCA
- Timberland TB0A2DCD214 Composite Toe Capped Men's Safety Boots 14 UKCA
- Timberland Composite Toe Capped Men's Safety Boots 11 UKCA
- Timberland Composite Toe Capped Men's Safety Boots 10.5 UKCA
- Timberland Composite Toe Capped Men's Safety Boots 8 UKCA
