Timberland Composite Toe Capped Men's Safety Boots 12, EU 47 CE ISO 20345:2011, UKCA

Subtotal (1 pair)*

PHP8,998.18

(exc. VAT)

PHP10,077.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,998.18

*price indicative

RS Stock No.:
253-4929
Mfr. Part No.:
TB0A2DCD214
Manufacturer:
Timberland
Find similar products by selecting one or more attributes.
Select all

Brand

Timberland

Product Type

Safety Boots

Gender

Men

Size EU

47

Size UK

12

Safety Toe Type

Composite

Resistance Features

Abrasion Resistant, Heat Resistant, Oil Resistant, Slip Resistant

Size US

13

Size JP/CN

29.5

Midsole Material

Composite

Standards/Approvals

CE ISO 20345:2011, UKCA

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
BD
The Timberland TB0A2DC series consist of composite safety toe boots. They have premium leather upper with lightweight and abrasion resistant, all weather TPU outsole.

Fiberglass shank

Non metallic puncture plate

Durable

Related links