Timberland Composite Toe Capped Men's Safety Boots 10, EU 44 EN/ISO 20344:2004

Subtotal (1 pair)*

PHP12,715.81

(exc. VAT)

PHP14,241.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,715.81

*price indicative

RS Stock No.:
253-4926
Mfr. Part No.:
TB0A2DCD214
Manufacturer:
Timberland
Find similar products by selecting one or more attributes.
Select all

Brand

Timberland

Product Type

Safety Boots

Gender

Men

Size EU

44

Size UK

10

Safety Toe Type

Composite

Additional Safety Features

Puncture Resistant, Moisture Resistant, Premium Leather, Fibreglass Shank, Lightweight, Abrasion Resistant, All-Weather Thermoplastic Polyurethane Outsole, Composite Safety Toe Cap, Breathable, Chemical Resistant, Anti-Fatigue Technology Polyurethane Footbed

Midsole Material

Polyurethane

Size US

11

Resistance Features

Abrasion Resistant, Heat Resistant, Oil Resistant, Slip Resistant

Size JP/CN

28

Standards/Approvals

EN/ISO 20344:2004

Sole Material

All Weather Thermoplastic Urethane

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
BD
The Timberland TB0A2DC series consist of composite safety toe boots. They have premium leather upper with lightweight and abrasion resistant, all weather TPU outsole.

Fiberglass shank

Non metallic puncture plate

Durable

Related links