- RS Stock No.:
- 252-428
- Mfr. Part No.:
- 76357-301LF
- Manufacturer:
- Amphenol Communications Solutions
Available for back order.
Added
Price Each (In a Pack of 100)
PHP8.91
(exc. VAT)
PHP9.98
(inc. VAT)
Units | Per Unit | Per Pack* |
100 - 900 | PHP8.91 | PHP891.00 |
1000 - 2900 | PHP8.165 | PHP816.50 |
3000 - 7400 | PHP7.531 | PHP753.10 |
7500 - 14900 | PHP7.242 | PHP724.20 |
15000 + | PHP6.988 | PHP698.80 |
*price indicative |
- RS Stock No.:
- 252-428
- Mfr. Part No.:
- 76357-301LF
- Manufacturer:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Receptacle Crimp Contacts
The Dubox Receptacle Crimp Contact is capable of mating with short 5 mm pins. The barrel of the Dubox Receptacle Crimp Contact is a universal design which can be used on wires from 22 to 30 AWG.
Note
Mates with Dubox Headers see stock number 252-513 typical.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol FCI 2.54mm Dubox Series Interconnection System
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | DUBOX Connector Housing |
Series | DUBOX |
Termination Method | Crimp |
Contact Plating | Gold |
Minimum Wire Size AWG | 30AWG |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 22AWG |
Maximum Contact Resistance | 15mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |