Helly Hansen Chelsea Evolution Men's Safety Boots 6, EU 39 EN ISO 20345

Subtotal (1 pair)*

PHP14,570.59

(exc. VAT)

PHP16,319.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from April 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP14,570.59

*price indicative

RS Stock No.:
252-4215
Mfr. Part No.:
78269_930-39
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Safety Boots

Series

Chelsea Evolution

Gender

Men

Size EU

39

Size UK

6

Size US

7

Size JP/CN

24.5

Resistance Features

SRC ESD

Additional Safety Features

Nail Penetration Protection

Midsole Material

EVA

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345

Upper Material

Microfibre

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
KH
The Helly Hansen Chelsea evolution mid boa safety boot size-39, brings wide fit to our Chelsea evolution family has composite safety toe and BOA® fit system makes it easy for you to get in and out of your footwear with metal free nail penetration protection.

Helly tech® waterproof membrane

Molded TPU toe bumper

Molded heel overlay

Moisture wicking and breathable air mesh lining

Related links