uvex Uvex 2 trend 6935.1 - .3/.7 - .9 Blue, Black Stainless Steel Toe Capped Unisex Safety Boots 3, EU 35 EN ISO

Subtotal (1 pair)*

PHP9,293.36

(exc. VAT)

PHP10,408.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP9,293.36

*price indicative

RS Stock No.:
251-1152
Mfr. Part No.:
6935235
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Boots

Series

Uvex 2 trend 6935.1 - .3/.7 - .9

Gender

Unisex

Size EU

35

Size UK

3

Closure Type

Lace Up

Colour

Blue, Black

Safety Toe Type

Stainless Steel

Resistance Features

Resistant to Oil and Petrol, Temperature Resistant

Additional Safety Features

A

Midsole Material

Steel

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Sole Material

Polyurethane

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex 2 trend provides affordable quality and comfort. Whether in the assembly hall or on the production line, indoors or outdoors, it is suitable for medium-risk applications and incorporates numerous proven technological safety and comfort features at an affordable price. The uvex anti-twist heel cap offers increased stability without limiting movement to protect against twists and sprains. The high-quality outsole materials, sports influenced design and bold colors make this footwear appealing to wear.

Safety boots in protection class S3 SRC in accordance with EN ISO 203452011

With volume resistance under 35 megaohms, the safety boot meets ESD specifications

Outer shoe material made of full-grain smooth leather

Steel toecap and penetration-resistant steel midsole

Dual-density polyurethane sole with excellent slip resistance

Reflective elements enhance the design and increase wearer safety due to them being more visible

Related links