uvex Black, Blue Stainless Steel Toe Capped Unisex Safety Boots 13, EU 48
- RS Stock No.:
- 247-9715
- Mfr. Part No.:
- 6935248
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP8,273.21
(exc. VAT)
PHP9,266.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,273.21 |
*price indicative
- RS Stock No.:
- 247-9715
- Mfr. Part No.:
- 6935248
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Closure Type | Lace Up | |
| Colour | Black, Blue | |
| Safety Toe Type | Stainless Steel | |
| Midsole Material | Steel | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Upper Material | Leather | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Closure Type Lace Up | ||
Colour Black, Blue | ||
Safety Toe Type Stainless Steel | ||
Midsole Material Steel | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Upper Material Leather | ||
Standards/Approvals No | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex safety boot having size 13.It has smooth-running, dirt- and heat-resistant lacing system and removable antistatic comfortable insole, with a moisture transport system and additional shock absorption around the heel and forefoot.
Wide fit
Water repellent leather
Meets the ESD specification
