uvex Black, Blue Stainless Steel Toe Capped Unisex Safety Boots 5, EU 38

Subtotal (1 pair)*

PHP8,255.48

(exc. VAT)

PHP9,246.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,255.48

*price indicative

RS Stock No.:
247-9705
Mfr. Part No.:
6935238
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Boots

Gender

Unisex

Size EU

38

Size UK

5

Closure Type

Lace Up

Colour

Black, Blue

Safety Toe Type

Stainless Steel

Midsole Material

Steel

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex safety boot having size 5.It has smooth-running, dirt- and heat-resistant lacing system and removable antistatic comfortable insole, with a moisture transport system and additional shock absorption around the heel and forefoot.

Wide fit

Water repellent leather

Meets the ESD specification

Related links