Dunlop White Stainless Steel Toe Capped Unisex Safety Wellington, EU 38 EN ISO 20345:2011 S4 CI SRC
- RS Stock No.:
- 246-7833
- Mfr. Part No.:
- D033/38
- Manufacturer:
- Dunlop
Subtotal (1 pair)*
PHP5,049.77
(exc. VAT)
PHP5,655.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP5,049.77 |
*price indicative
- RS Stock No.:
- 246-7833
- Mfr. Part No.:
- D033/38
- Manufacturer:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Product Type | Safety Wellington | |
| Gender | Unisex | |
| Size EU | 38 | |
| Colour | White | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 S4 CI SRC | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Product Type Safety Wellington | ||
Gender Unisex | ||
Size EU 38 | ||
Colour White | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Polyurethane | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 S4 CI SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop foodpro purofort multigrip PU safety wellingtons has an extra smooth design and shaft that is easy to clean, an Anti-Bac lining, cold insulation up to -20 degrees. back of the boot which allows the boots to be hung up, offers the highest slip r
Specifically designed for orthopaedic insole
Lining is red branded PU lining
Resistance Code is 6
Segment has Food
Related links
- Dunlop White Stainless Steel Toe Capped Unisex Safety Wellington, EU 37 EN ISO 20345:2011 S4 CI SRC
- Dunlop Green Stainless Steel Toe Capped Unisex Safety Wellington 5, EU 38 EN ISO 20345:2011 S4 CI SRC
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011 S4 CI SRC
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011 S4 CI SRC
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011 S4 CI SRC
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 11, EU 45 EN ISO 20345:2011 S4 CI SRC
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011 S4 CI SRC
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011 S4 CI SRC
