Pollyboot Steel Toe Capped Unisex Safety Boots 5, EU 37

Subtotal (1 pair)*

PHP3,140.98

(exc. VAT)

PHP3,517.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from March 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP3,140.98

*price indicative

RS Stock No.:
240-1710
Mfr. Part No.:
P011/38
Manufacturer:
Pollyboot
Find similar products by selecting one or more attributes.
Select all

Brand

Pollyboot

Product Type

Safety Boots

Gender

Unisex

Size EU

37

Size UK

5

Safety Toe Type

Steel

Size US

6

Midsole Material

Steel

Resistance Features

Corrosion Resistant, Impact Resistant

Standards/Approvals

No

Sole Material

Polyurethane, Thermoplastic Polyurethane

Upper Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
TR
The Pollyboot P010 features a protective toe cap, wide fitting, easy to take off, high anti-slip resistance, excellent flexibility and lightness for a comfortable wear, insulation against cold up to -30 degrees and heat insulation (keep your feet cool). Self cleaning tred design.

Anti slipping outer sole with self cleaning treads

Ultra light weight

Flexible

Related links