Pollyboot Steel Toe Capped Unisex Safety Boots 3, EU 35
- RS Stock No.:
- 240-1707
- Mfr. Part No.:
- P011/36
- Manufacturer:
- Pollyboot
Subtotal (1 pair)*
PHP3,140.98
(exc. VAT)
PHP3,517.90
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,140.98 |
*price indicative
- RS Stock No.:
- 240-1707
- Mfr. Part No.:
- P011/36
- Manufacturer:
- Pollyboot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pollyboot | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 3 | |
| Safety Toe Type | Steel | |
| Size US | 4 | |
| Resistance Features | Corrosion Resistant, Impact Resistant | |
| Midsole Material | Steel | |
| Sole Material | Thermoplastic Polyurethane, Polyurethane | |
| Upper Material | Polyurethane | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pollyboot | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 3 | ||
Safety Toe Type Steel | ||
Size US 4 | ||
Resistance Features Corrosion Resistant, Impact Resistant | ||
Midsole Material Steel | ||
Sole Material Thermoplastic Polyurethane, Polyurethane | ||
Upper Material Polyurethane | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Pollyboot P010 features a protective toe cap, wide fitting, easy to take off, high anti-slip resistance, excellent flexibility and lightness for a comfortable wear, insulation against cold up to -30 degrees and heat insulation (keep your feet cool). Self cleaning tred design.
Anti slipping outer sole with self cleaning treads
Ultra light weight
Flexible
Related links
- Pollyboot Steel Toe Capped Unisex Safety Boots 4, EU 36
- Pollyboot Steel Toe Capped Unisex Safety Boots 13, EU 47
- Pollyboot Steel Toe Capped Unisex Safety Boots 5, EU 37
- Himalayan Black Steel Toe Capped Unisex Safety Boots 3, EU 35
- Dunlop WORK-IT FULL SAFETY Green EU 35 EN ISO 20345:2022
- Dunlop H142211 Yellow Stainless Steel Toe Capped Unisex Safety Boots 3, EU 35 EN ISO 20345:2011
- RESPIREX Hazmax Green Steel Toe Capped Unisex Safety Boots 3, EU 35 EN 943-1
- uvex Uvex 2 trend 6935.1 - .3/.7 - .9 Blue EU 35 EN ISO
