RS PRO 30 A 250V ac 50/60 Hz, Chassis Mount EMC Filter, Screw 1 Phase
- RS Stock No.:
- 237-8731
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 box of 32 units)*
PHP90,705.568
(exc. VAT)
PHP101,590.24
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 32 + | PHP2,834.549 | PHP90,705.57 |
*price indicative
- RS Stock No.:
- 237-8731
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | EMC Filter | |
| Maximum Current | 30A | |
| Maximum Voltage | 250V ac | |
| Mount Type | Chassis Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Number of Stages | 2 | |
| Operating Frequency | 50/60 Hz | |
| Capacitance | 1μF | |
| Inductance | 2 x 21.5 mH | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 2.5mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 44.5mm | |
| Depth | 57mm | |
| Length | 114mm | |
| Resistance | 200kΩ | |
| Standards/Approvals | UL1283 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type EMC Filter | ||
Maximum Current 30A | ||
Maximum Voltage 250V ac | ||
Mount Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Number of Stages 2 | ||
Operating Frequency 50/60 Hz | ||
Capacitance 1μF | ||
Inductance 2 x 21.5 mH | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 2.5mA | ||
Maximum Operating Temperature 85°C | ||
Height 44.5mm | ||
Depth 57mm | ||
Length 114mm | ||
Resistance 200kΩ | ||
Standards/Approvals UL1283 | ||
- COO (Country of Origin):
- CN
RS PRO EMC Filter
This range of RS PRO Power Line Filters have been designed with the highest quality and versatility in mind; a compact component that can be connected to electrical devices to prevent external radio frequencies from impairing performance.
This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.
Features and Benefits
enhanced filtering
Excellent differential
and common-mode
attenuationt
Applications
These RS PRO Power Line Filters can ensure equipment runs safely and reliably by Preventing interference, even when exposed to unpredictable electromagnetic environments. This EMC filter is a great way to ensure that mainframe computer systems, sensitive electronics, such as medical, datacom and high power office automation equipment, are well protected.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8732
Standards
UL E542953
Related links
- EPCOS Chassis Mount EMC Filter, Screw 1 Phase
- EPCOS Chassis Mount EMC Filter, Screw 1 Phase
- EPCOS Chassis Mount EMC Filter, Screw 1 Phase
- EPCOS Chassis Mount EMC Filter, Screw 1 Phase
- EPCOS Chassis Mount EMC Filter, Screw 1 Phase
- EPCOS Chassis Mount EMC Filter, Screw 1 Phase
- RS PRO 30 A 250V ac 50/60 Hz Screw 1 Phase
- EPCOS Chassis Mount EMC Filter, Screw 1 Phase


