RS PRO CR2032 Battery Holder Leaf Spring
- RS Stock No.:
- 237-8383
- Manufacturer:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 tray of 42 units)*
PHP1,953.126
(exc. VAT)
PHP2,187.486
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 630 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 42 - 168 | PHP46.503 | PHP1,953.13 |
| 210 + | PHP41.853 | PHP1,757.83 |
*price indicative
- RS Stock No.:
- 237-8383
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Battery Size | CR2032 | |
| Product Type | Battery Holder | |
| Number of Cells | 1 | |
| Sub Type | Holder | |
| Mount Type | Surface | |
| Body Material | Polyphenylene Sulphide | |
| Termination Type | Leaf Spring | |
| Length | 33mm | |
| Height | 5.11mm | |
| Width | 21.44 mm | |
| Diameter | 20 mm | |
| Standards/Approvals | RoHS | |
| Series | BH-92 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size CR2032 | ||
Product Type Battery Holder | ||
Number of Cells 1 | ||
Sub Type Holder | ||
Mount Type Surface | ||
Body Material Polyphenylene Sulphide | ||
Termination Type Leaf Spring | ||
Length 33mm | ||
Height 5.11mm | ||
Width 21.44 mm | ||
Diameter 20 mm | ||
Standards/Approvals RoHS | ||
Series BH-92 | ||
RS PRO CR2032 Battery Holder, Leaf Spring Contact
This range of RS PRO Battery Holders, Battery Snaps, Spring Connectors, and Mobile Battery Connectors have been designed with the highest quality and versatility in mind, to create connections and contain batteries in electronic equipment. This range includes battery holders and coin cell holders for AAA, AA, C, D, 9V and lithium coin cells.
RS PRO offers a variety of terminations such as through hole PCB leads, SMT leads, wire leads and solder lugs. Our superior retention holders are moulded of UL-94V0 or UL-94HB material with spring steel contacts and perform extremely well under normal or adverse environment conditions.
Features and Benefits
Light Weight
Applications
These RS PRO Battery holders are ideal for use in electrical and electronic design solutions typically by electrical engineers, electronic technicians and DIY hobbyists.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8384
Related links
- RS PRO CR2032 Battery Holder Leaf Spring
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall


