Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 11, EU 45 EN ISO 20345:2011 S4 CI SRC

Subtotal (1 pair)*

PHP5,379.60

(exc. VAT)

PHP6,025.15

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +PHP5,379.60

*price indicative

RS Stock No.:
234-8101
Mfr. Part No.:
CA61131/45
Manufacturer:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Product Type

Safety Boots

Gender

Unisex

Size EU

45

Size UK

11

Colour

White

Safety Toe Type

Stainless Steel

Additional Safety Features

A

Size US

12

Size JP/CN

29.5

Resistance Features

Oil Resistant, Slip Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011 S4 CI SRC

Sole Material

Polyurethane

Upper Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
PT
The Dunlop FoxPro Purofort multigrip PU Safety Wellingtons S4 CI SRC features an extra smooth design and shaft that is easy to clean, an orthopaedic insole, has a red eyelet on the back of the boot which allows the boots to be hung up. Dunlop introduces a new generation of Purofort boots for the food processing segment Industry. The mould of this boot has been specifically developed for food processing. It is resistant to minerals, animal and plant oils and fats, disinfectants, fertilizer, solvents and various other chemicals.

It is light and durable

Cold insulation up to -20 degrees

Highest slip resistance in wet contaminated areas

Gender specific design

Various colours preventing cross-contamination

Related links