Cofra NEW VIGO S3S SC CI FO SR Black Non-Metal Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345
- RS Stock No.:
- 234-8078
- Mfr. Part No.:
- FW640-000.W44
- Manufacturer:
- Cofra
Subtotal (1 pair)*
PHP3,324.90
(exc. VAT)
PHP3,723.89
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,324.90 |
*price indicative
- RS Stock No.:
- 234-8078
- Mfr. Part No.:
- FW640-000.W44
- Manufacturer:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Safety Boots | |
| Series | NEW VIGO S3S SC CI FO SR | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Non-Metal | |
| Resistance Features | Shock Resistant, Slip Resistant, Water Resistant | |
| Size JP/CN | 28.5 | |
| Midsole Material | Non-Metallic | |
| Size US | 11 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Upper Material | EVA, Leather | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Safety Boots | ||
Series NEW VIGO S3S SC CI FO SR | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Non-Metal | ||
Resistance Features Shock Resistant, Slip Resistant, Water Resistant | ||
Size JP/CN 28.5 | ||
Midsole Material Non-Metallic | ||
Size US 11 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
Upper Material EVA, Leather | ||
RoHS Status: Exempt
The Cofra Vigo safety boots S3 SRC is used at footwear for welders, maintenance jobs, industries. Footwear is completely free from metal parts. Footbed AIR made of EVA and fabric, it guarantees high stability thanks to its different thicknesses in the plantar area.
Water repellent
Antistatic and anti-shock
Slipping resistant
Does energy absorption
Related links
- Cofra NEW VIGO S3S SC CI FO SR Black Non-Metal Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345
- Cofra NEW VIGO S3S SC CI FO SR Black Non-Metal Toe Capped Unisex Safety Boots 7, EU 40 EN ISO 20345
- Cofra NEW VIGO S3S SC CI FO SR Black Non-Metal Toe Capped Unisex Safety Boots 11, EU 45.5 EN ISO 20345
- Cofra NEW VIGO S3S SC CI FO SR Black Non-Metal Toe Capped Men's Ankle Safety Boots 6, EU 39/47 EN ISO 20345
- Cofra NEW VIGO S3S SC CI FO SR Black Non-Metal Toe Capped Men's Ankle Safety Boots 12, EU 39/47 EN ISO 20345
- Cofra NEW VIGO S3S SC CI FO SR White Non-Metallic Toe Capped Unisex Safety Boots 9, EU 43.5 EN ISO 20345
- Cofra NEW BAFFIN S3S SC CI FO SR Black Non-Metal Toe Capped Unisex Safety Boots 10, EU 44.5 EN ISO 20345
- Cofra NEW BAFFIN S3S SC CI FO SR Black Non-Metal Toe Capped Unisex Safety Boots 6, EU 38.5 EN ISO 20345
