Cofra NEW BAFFIN S3S SC CI FO SR Black Non-Metal Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345

Subtotal (1 pair)*

PHP2,840.78

(exc. VAT)

PHP3,181.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP2,840.78

*price indicative

RS Stock No.:
234-8074
Mfr. Part No.:
FW680-000.W46
Manufacturer:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Product Type

Safety Boots

Series

NEW BAFFIN S3S SC CI FO SR

Gender

Unisex

Size EU

46

Size UK

11

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Non-Metal

Midsole Material

Non-Metallic

Size US

12

Resistance Features

Water Resistant, Slip Resistant, Shock Resistant

Size JP/CN

29.5

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane

Upper Material

EVA, Polyurethane

Standards/Approvals

EN ISO 20345

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
DK
The Cofra metal free safety boot S3 SRC features a water repellent printed leather upper, breathable lining, antibacterial patented design which absorbs and releases moisture. It is used at engineering jobs, maintenance jobs, industries

Antistatic, anti-shock and slipping resistant

Completely free from metal parts

Does energy absorption

Related links