Cofra NEW BAFFIN S3S SC CI FO SR Black Non-Metal Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345
- RS Stock No.:
- 234-8072
- Mfr. Part No.:
- FW680-000.W44
- Manufacturer:
- Cofra
Subtotal (1 pair)*
PHP3,156.42
(exc. VAT)
PHP3,535.19
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 1 unit(s) shipping from June 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,156.42 |
*price indicative
- RS Stock No.:
- 234-8072
- Mfr. Part No.:
- FW680-000.W44
- Manufacturer:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Series | NEW BAFFIN S3S SC CI FO SR | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Non-Metal | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Water Resistant, Slip Resistant, Shock Resistant | |
| Size US | 11 | |
| Size JP/CN | 28.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | EVA | |
| Sole Material | Polyurethane, EVA | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Series NEW BAFFIN S3S SC CI FO SR | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Non-Metal | ||
Midsole Material Non-Metallic | ||
Resistance Features Water Resistant, Slip Resistant, Shock Resistant | ||
Size US 11 | ||
Size JP/CN 28.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material EVA | ||
Sole Material Polyurethane, EVA | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Cofra metal free safety boot S3 SRC features a water repellent printed leather upper, breathable lining, antibacterial patented design which absorbs and releases moisture. It is used at engineering jobs, maintenance jobs, industries
Antistatic, anti-shock and slipping resistant
Completely free from metal parts
Does energy absorption
Related links
- Cofra NEW BAFFIN S3S SC CI FO SR Black Non-Metal Toe Capped Unisex Safety Boots 11, EU 45.5 EN ISO 20345
- Cofra NEW BAFFIN S3S SC CI FO SR Black Non-Metal Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345
- Cofra NEW BAFFIN S3S SC CI FO SR Black Non-Metal Toe Capped Unisex Safety Boots 6, EU 38.5 EN ISO 20345
- Cofra NEW BAFFIN S3S SC CI FO SR Black Non-Metal Toe Capped Men's Safety Boots 5, EU 36/48 EN ISO 20345
- Cofra NEW BAFFIN S3S SC CI FO SR Black Non-Metal Toe Capped Unisex Safety Boots 7, EU 40 EN ISO 20345
- Cofra NEW BAFFIN S3S SC CI FO SR Black Non-Metal Toe Capped Unisex Safety Boots 9, EU 43.5 EN ISO 20345
- Cofra NEW BAFFIN S3S SC CI FO SR Black Non-Metal Toe Capped Men's Safety Boots 12, EU 36/48 EN ISO 20345
- Cofra NEW BAFFIN S3S SC CI FO SR Black Non-Metal Toe Capped Men's Safety Boots 13, EU 36/48 EN ISO 20345
