Cofra NUMA S2 FO SR White Non-Metal Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20344 : 2004, EN ISO 20345: 2004
- RS Stock No.:
- 234-8055
- Mfr. Part No.:
- 10150-N00.W46
- Manufacturer:
- Cofra
Subtotal (1 pair)*
PHP3,989.00
(exc. VAT)
PHP4,467.68
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from July 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,989.00 |
*price indicative
- RS Stock No.:
- 234-8055
- Mfr. Part No.:
- 10150-N00.W46
- Manufacturer:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Series | NUMA S2 FO SR | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Closure Type | Pull/Slip-On | |
| Colour | White | |
| Safety Toe Type | Non-Metal | |
| Resistance Features | Abrasion Resistant, Shock Resistant, Slip Resistant, Water Resistant | |
| Size US | 12 | |
| Size JP/CN | 29.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Polyurethane, EVA | |
| Standards/Approvals | EN ISO 20344 : 2004, EN ISO 20345: 2004 | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Series NUMA S2 FO SR | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Closure Type Pull/Slip-On | ||
Colour White | ||
Safety Toe Type Non-Metal | ||
Resistance Features Abrasion Resistant, Shock Resistant, Slip Resistant, Water Resistant | ||
Size US 12 | ||
Size JP/CN 29.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Polyurethane, EVA | ||
Standards/Approvals EN ISO 20344 : 2004, EN ISO 20345: 2004 | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Cofra slip-on numa safety boots S2 SRC footwear completely free from metal parts. Upper washable with neutral soap. Footbed AIR made of EVA and fabric, it guarantees high stability thanks to its different thicknesses in the plantar area. It is used at canteens, food and chemicals industries, chemistry, hospital, clinic.
Water repellent
Antistatic and anti-shock
Slipping resistant
Abrasion resistant lining
Related links
- Cofra NUMA S2 FO SR White Non-Metal Toe Capped Unisex Safety Boots 8 EN ISO 20344 : 2004
- Cofra NUMA S2 FO SR White Non-Metal Toe Capped Unisex Safety Boots 6 EN ISO 20345: 2004
- Cofra NUMA S2 FO SR White Non-Metal Toe Capped Unisex Safety Boots 10 EN ISO 20345: 2004
- Cofra NUMA S2 FO SR White Non-Metal Toe Capped Men's Safety Boots 5 EN ISO 20345:2004
- Cofra NUMA S2 FO SR White Non-Metal Toe Capped Men's Safety Boots 3 EN ISO 20345:2004
- Cofra NUMA S2 FO SR White Non-Metal Toe Capped Unisex Safety Boots 7 EN ISO 20345: 2004
- Cofra NUMA S2 FO SR White Non-Metal Toe Capped Men's Safety Boots 12 EN ISO 20345:2004
- Cofra NUMA S2 FO SR White Non-Metal Toe Capped Unisex Safety Boots 9 EN ISO 20344 : 2004
