Cofra NUMA S2 FO SR White Non-Metal Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20344 : 2004, EN ISO 20345: 2004

Subtotal (1 pair)*

PHP3,590.10

(exc. VAT)

PHP4,020.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP3,590.10

*price indicative

RS Stock No.:
234-8050
Mfr. Part No.:
10150-N00.W41
Manufacturer:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Series

NUMA S2 FO SR

Product Type

Safety Boots

Gender

Unisex

Size EU

41

Size UK

7

Colour

White

Closure Type

Pull/Slip-On

Safety Toe Type

Non-Metal

Size US

8

Resistance Features

Abrasion Resistant, Shock Resistant, Slip Resistant, Water Resistant

Size JP/CN

25.5

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20344 : 2004, EN ISO 20345: 2004

Sole Material

Polyurethane

Slip Resistance Rating

SRC

Upper Material

Polyurethane, EVA

RoHS Status: Exempt

The Cofra slip-on numa safety boots S2 SRC footwear completely free from metal parts. Upper washable with neutral soap. Footbed AIR made of EVA and fabric, it guarantees high stability thanks to its different thicknesses in the plantar area. It is used at canteens, food and chemicals industries, chemistry, hospital, clinic.

Water repellent

Antistatic and anti-shock

Slipping resistant

Abrasion resistant lining

Related links