Cofra NUMA S2 FO SR White Non-Metal Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20344 : 2004, EN ISO 20345: 2004
- RS Stock No.:
- 234-8049
- Mfr. Part No.:
- 10150-N00.W39
- Manufacturer:
- Cofra
Subtotal (1 pair)*
PHP3,590.10
(exc. VAT)
PHP4,020.91
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,590.10 |
*price indicative
- RS Stock No.:
- 234-8049
- Mfr. Part No.:
- 10150-N00.W39
- Manufacturer:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Safety Boots | |
| Series | NUMA S2 FO SR | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | White | |
| Closure Type | Pull/Slip-On | |
| Safety Toe Type | Non-Metal | |
| Size US | 7 | |
| Resistance Features | Abrasion Resistant, Shock Resistant, Slip Resistant, Water Resistant | |
| Size JP/CN | 24.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20344 : 2004, EN ISO 20345: 2004 | |
| Slip Resistance Rating | SRC | |
| Upper Material | EVA, Polyurethane | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Safety Boots | ||
Series NUMA S2 FO SR | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour White | ||
Closure Type Pull/Slip-On | ||
Safety Toe Type Non-Metal | ||
Size US 7 | ||
Resistance Features Abrasion Resistant, Shock Resistant, Slip Resistant, Water Resistant | ||
Size JP/CN 24.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20344 : 2004, EN ISO 20345: 2004 | ||
Slip Resistance Rating SRC | ||
Upper Material EVA, Polyurethane | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Cofra slip-on numa safety boots S2 SRC footwear completely free from metal parts. Upper washable with neutral soap. Footbed AIR made of EVA and fabric, it guarantees high stability thanks to its different thicknesses in the plantar area. It is used at canteens, food and chemicals industries, chemistry, hospital, clinic.
Water repellent
Antistatic and anti-shock
Slipping resistant
Abrasion resistant lining
Related links
- Cofra ROMULUS S2 FO SR White Non-Metal Toe Capped Unisex Safety Boots 6 EN ISO 20345: 2004
- Cofra NUMA S2 FO SR White Non-Metal Toe Capped Unisex Safety Boots 8 EN ISO 20344 : 2004
- Cofra NUMA S2 FO SR White Non-Metal Toe Capped Unisex Safety Boots 11 EN ISO 20345: 2004
- Cofra NUMA S2 FO SR White Non-Metal Toe Capped Unisex Safety Boots 10 EN ISO 20345: 2004
- Cofra NUMA S2 FO SR White Non-Metal Toe Capped Men's Safety Boots 5 EN ISO 20345:2004
- Cofra NUMA S2 FO SR White Non-Metal Toe Capped Men's Safety Boots 3 EN ISO 20345:2004
- Cofra NUMA S2 FO SR White Non-Metal Toe Capped Unisex Safety Boots 7 EN ISO 20345: 2004
- Cofra NUMA S2 FO SR White Non-Metal Toe Capped Men's Safety Boots 12 EN ISO 20345:2004
