Himalayan Black Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011

Subtotal (1 pair)*

PHP5,137.23

(exc. VAT)

PHP5,753.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP5,137.23

*price indicative

RS Stock No.:
234-8039
Mfr. Part No.:
B5400/09
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Boots

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black

Safety Toe Type

Steel

Size US

10

Size JP/CN

27.5

Midsole Material

Stainless Steel

Resistance Features

Oil Resistant, Slip Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Himalayan Reflecto safety boot is available in size range 6-13. Its toe cap and midsole is made of steel material

It has 200 Joule toecap protection

Closed seat region

Penetration resistance 1100 Newton's

Anti-static and oil resistant

Heat resistant up to 200 °C

Related links