RS PRO Compression Olive Threaded Compression Olive, Male BSP 1/4 in

Subtotal (1 pack of 50 units)*

PHP1,278.55

(exc. VAT)

PHP1,432.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +PHP25.571PHP1,278.55

*price indicative

RS Stock No.:
230-5193
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Compression Olive

Connection Type A

Threaded

Fitting Type

Compression Olive

Connection Standard A

BSP

Connection Size A

1/4 in

Connection Gender A

Male

Maximum Operating Temperature

300°C

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
IT

RS PRO Compression Fitting Olives


Brought to you from the trusted brand RS PRO a selection of high-quality compression olives. These olives are made from brass and are available in various size to suit your application. Our brass olives are compatible with water, oil and compressed air and are commonly used in hot /cold water pipe installation and central heating systems.

Why would you need compression olives?


Compression olives create a tight union between compression fittings and piping to prevent leaks. Installation is quick and easy, and the job can be carried out by engineers and DIY enthusiasts. It’s important to note when removing an old olive, dedicated tools such as an olive puller or olive cutter are the best options to avoid damage to pipes and fittings.

Feature and Benefits


• Body: Brass

• Ensures optimum sealing of installation

• Sizes available: 4 mm to 12 mm

• RoHS compliant

• REACH compliant

• Silicon free

RS PRO Compression Fitting Olive Variants – Available Separately


• 4 mm, RS stock no: 230-5191

• 6 mm, RS stock no: 230-5192

• 8 mm, RS stock no: 230-5193

• 10 mm, RS stock no: 230-5194

• 12 mm, RS stock no: 230-5195

Every Spend Counts with RS PRO
Bag the Deal of the Season

Related links