Pollyboot Steel Toe Capped Unisex Safety Boots 9
- RS Stock No.:
- 219-7993
- Mfr. Part No.:
- PO-43
- Manufacturer:
- Pollyboot
Subtotal (1 pair)*
PHP3,029.73
(exc. VAT)
PHP3,393.30
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from June 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,029.73 |
*price indicative
- RS Stock No.:
- 219-7993
- Mfr. Part No.:
- PO-43
- Manufacturer:
- Pollyboot
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pollyboot | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size UK | 9 | |
| Safety Toe Type | Steel | |
| Resistance Features | Slip Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pollyboot | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size UK 9 | ||
Safety Toe Type Steel | ||
Resistance Features Slip Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Pollyboot Alfa PU wellingtons is with protective toe cap, has wide fitting, easy to take off, high anti-slip resistance, excellent flexibility and lightness for comfortable wear, insulation against cold (CI) up to -30C and heat insulation keeps the feet cool. It is suitable for use in food industry, agriculture and livestock, also in working areas where safety is required.
Environmental temperature maximum 100°C
Environmental temperature minimum -30°C
Thickness 3mm to 7mm
Foot length(outer measure) 30cm
Foot length(inner measure) 28cm
Related links
- Pollyboot Steel Toe Capped Unisex Safety Boots 9
- Pollyboot ALFA PO Black EU 43 EN ISO 20345:2011
- Pollyboot Green, Black Steel Toe Capped Unisex Safety Boots 9
- Pollyboot Black Steel Toe Capped Unisex Safety Boots 9
- Pollyboot Steel Toe Capped Unisex Safety Boots 8
- Pollyboot Steel Toe Capped Unisex Safety Boots 6
- Pollyboot Steel Toe Capped Unisex Safety Boots 10
- Pollyboot Steel Toe Capped Unisex Safety Boots 11
