Pollyboot Black, Green Steel Toe Capped Unisex Safety Boots 7
- RS Stock No.:
- 219-7977
- Mfr. Part No.:
- 502-41
- Manufacturer:
- Pollyboot
Subtotal (1 pair)*
PHP3,899.46
(exc. VAT)
PHP4,367.40
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,899.46 |
*price indicative
- RS Stock No.:
- 219-7977
- Mfr. Part No.:
- 502-41
- Manufacturer:
- Pollyboot
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pollyboot | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size UK | 7 | |
| Colour | Black, Green | |
| Safety Toe Type | Steel | |
| Resistance Features | Slip Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pollyboot | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size UK 7 | ||
Colour Black, Green | ||
Safety Toe Type Steel | ||
Resistance Features Slip Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Pollyboot Alfa PU wellingtons S4 is with protective toe cap, has wide fitting, easy to take off, high anti-slip resistance, excellent flexibility and lightness for comfortable wear, insulation against cold (CI) up to -30C and heat insulation keeps the feet cool. It is suitable for use in food industry, agriculture and livestock, also in working areas where safety is required. Its protect also the foot and the bottom leg and the toe against impact, splashed water and SRC soles ensure protection against slipping on wet surfaces.
Average height of the ALFA TPU PLUS S4 boot is 38 cm including the heel
Outsole is also resistant to fuel oil (FO)
Heel part is with impact&energy absorption (E) and antistatic (A)
Antibacterial and anti-fungal
Related links
- Pollyboot Black, Green Steel Toe Capped Unisex Safety Boots 8
- Pollyboot Black, Green Steel Toe Capped Unisex Safety Boots 11
- Pollyboot Black, Green Steel Toe Capped Unisex Safety Boots 10
- Pollyboot Black Steel Toe Capped Unisex Safety Boots 7
- Dunlop Purofort Black EU 41 S5, EN ISO 20345:2011 S5 CI CR SRC
- Pollyboot ALFA PO Black EU 41 EN ISO 20345:2011
- Pollyboot Steel Toe Capped Unisex Safety Boots 7
- Pollyboot Green, Black Steel Toe Capped Unisex Safety Boots 6
