Pollyboot Black Steel Toe Capped Unisex Safety Boots 9

Subtotal (1 pair)*

PHP3,256.60

(exc. VAT)

PHP3,647.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from March 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP3,256.60

*price indicative

RS Stock No.:
219-7971
Mfr. Part No.:
 202-43
Manufacturer:
Pollyboot
Find similar products by selecting one or more attributes.
Select all

Brand

Pollyboot

Product Type

Safety Boots

Gender

Unisex

Size UK

9

Colour

Black

Safety Toe Type

Steel

Resistance Features

Slip Resistant

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TR
The Pollyboot Alfa PU wellingtons S4 is with protective toe cap, has wide fitting, easy to take off, high anti-slip resistance, excellent flexibility and lightness for comfortable wear, insulation against cold (CI) up to -30C and heat insulation keeps the feet cool. It is suitable for use in food industry, agriculture and livestock, also in working areas where safety is required. Its protect also the foot and the bottom leg and the toe against impact, splashed water and SRC soles ensure protection against slipping on wet surfaces.

Average height of the ALFA TPU PLUS S4 boot is 38 cm including the heel

Outsole is also resistant to fuel oil (FO)

Heel part is with impact&energy absorption (E) and antistatic (A)

Antibacterial and anti-fungal

Related links