Pollyboot ALFA TPU PLUS S4 Black Steel Toe Capped Unisex Safety Boots 6 Turkish Standarts Institution, CE, EN ISO
- RS Stock No.:
- 219-7968
- Mfr. Part No.:
- 202-39
- Manufacturer:
- Pollyboot
Subtotal (1 pair)*
PHP3,230.36
(exc. VAT)
PHP3,618.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP3,230.36 |
*price indicative
- RS Stock No.:
- 219-7968
- Mfr. Part No.:
- 202-39
- Manufacturer:
- Pollyboot
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pollyboot | |
| Product Type | Safety Boots | |
| Series | ALFA TPU PLUS S4 | |
| Gender | Unisex | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Size US | 4/14 | |
| Additional Safety Features | Heat Resistant, Cold Resistant, Water Resistant, Penetration Resistance | |
| Resistance Features | Abrasion Resistant, Oil Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | Turkish Standarts Institution, CE, EN ISO 20345:2011 S4 | |
| Upper Material | Polyurethane | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Pollyboot | ||
Product Type Safety Boots | ||
Series ALFA TPU PLUS S4 | ||
Gender Unisex | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Size US 4/14 | ||
Additional Safety Features Heat Resistant, Cold Resistant, Water Resistant, Penetration Resistance | ||
Resistance Features Abrasion Resistant, Oil Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals Turkish Standarts Institution, CE, EN ISO 20345:2011 S4 | ||
Upper Material Polyurethane | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Pollyboot Alfa PU wellingtons S4 is with protective toe cap, has wide fitting, easy to take off, high anti-slip resistance, excellent flexibility and lightness for comfortable wear, insulation against cold (CI) up to -30C and heat insulation keeps the feet cool. It is suitable for use in food industry, agriculture and livestock, also in working areas where safety is required. Its protect also the foot and the bottom leg and the toe against impact, splashed water and SRC soles ensure protection against slipping on wet surfaces.
Average height of the ALFA TPU PLUS S4 boot is 38 cm including the heel
Outsole is also resistant to fuel oil (FO)
Heel part is with impact&energy absorption (E) and antistatic (A)
Antibacterial and anti-fungal
Related links
- Pollyboot ALFA PO Black EU 41 EN ISO 20345:2011
- Pollyboot ALFA PO Black EU 42 EN ISO 20345:2011
- Pollyboot ALFA PO Yellow EU 40 EN ISO 20345:2011
- Pollyboot ALFA PO Black EU 43 EN ISO 20345:2011
- Pollyboot ALFA PO Yellow EU 47 EN ISO 20345:2011
- Pollyboot ALFA PO Yellow EU 44 EN ISO 20345:2011
- Pollyboot ALFA PO Black EU 46 EN ISO 20345:2011
- Pollyboot ALFA PO Yellow EU 45 EN ISO 20345:2011
