Conductive Polypropylene ESD Box Lid 600mm (L) 400mm (W)

Subtotal (1 unit)*

PHP1,685.82

(exc. VAT)

PHP1,888.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,685.82

*price indicative

RS Stock No.:
214-1109
Mfr. Part No.:
21-704-0030
Manufacturer:
EUROSTAT
Find similar products by selecting one or more attributes.
Select all

Brand

EUROSTAT

Material Properties

Conductive

Material

Polypropylene

Length

600mm

Width

400mm

Surface Resistivity Range

29KΩ

RoHS Status: Not Applicable

COO (Country of Origin):
CH

EUROSTAT Lid with Hinges


The EUROSTAT conductive hinged lid for tote box has dimention 600x400mm.

ESD Marking: All lids marked with ESD sign
Surface resistance: ≤ 104 Ohm
Usage temperature: 80°C. Please note that depending of load, deformation can appear from 50°C.
Stackability: All containers may be stacked together in a wide range of configurations.
Standard compliance: IEC 61340-5-6

Note

EUROSTAT Boxes available
600mm (Length) x 400mm (Width)
2141099 - 21-701-0065
2141102 - 21-701-0080
2141097 - 21-701-0055
2141098 - 21-701-0060
2141100 - 21-701-0070
2141101 - 21-701-0075

Related links