Conductive Polypropylene ESD Box 300mm (L) 200mm (W) 100mm (H)
- RS Stock No.:
- 214-1088
- Mfr. Part No.:
- 21-701-0010
- Manufacturer:
- EUROSTAT
Subtotal (1 unit)*
PHP958.62
(exc. VAT)
PHP1,073.65
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 17 unit(s) ready to ship from another location
- Plus 181 unit(s) shipping from February 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP958.62 |
*price indicative
- RS Stock No.:
- 214-1088
- Mfr. Part No.:
- 21-701-0010
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Material Properties | Conductive | |
| Material | Polypropylene | |
| Height | 100mm | |
| Length | 300mm | |
| Width | 200mm | |
| Surface Resistivity Range | 14KΩ | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Material Properties Conductive | ||
Material Polypropylene | ||
Height 100mm | ||
Length 300mm | ||
Width 200mm | ||
Surface Resistivity Range 14KΩ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The EUROSTAT WEZ standard containers are designed for euro pallets 1200x800 or 1200x1000. This is a black conductive tote box with dimensions 300x200x100mm.
ESD Marking: All containers marked with ESD sign
Surface resistance: ≤ 104 Ohm
Usage temperature: 80°C. Please note that depending of load, deformation
can appear from 50°C.
Stackability: All containers may be stacked together in a wide range of configurations.
Average stack load: 500 kg
Surface resistance: ≤ 104 Ohm
Usage temperature: 80°C. Please note that depending of load, deformation
can appear from 50°C.
Stackability: All containers may be stacked together in a wide range of configurations.
Average stack load: 500 kg
EUROSTAT Lids available:
Related links
- Conductive Polypropylene ESD Box 300mm (L) 200mm (W) 145mm (H)
- Conductive Polypropylene ESD Box 400mm (L) 300mm (W) 100mm (H)
- Conductive Polypropylene ESD Box 600mm (L) 400mm (W) 100mm (H)
- Conductive Polypropylene ESD Box 400mm (L) 300mm (W) 53mm (H)
- Conductive Polypropylene ESD Box 400mm (L) 300mm (W) 278mm (H)
- Conductive Polypropylene ESD Box 400mm (L) 300mm (W) 320mm (H)
- Conductive Polypropylene ESD Box 400mm (L) 300mm (W) 145mm (H)
- Conductive Polypropylene ESD Box 400mm (L) 300mm (W) 212mm (H)
