Rockfall Helios Black Non-Metallic Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20349-1:2017

Subtotal (1 pair)*

PHP14,980.30

(exc. VAT)

PHP16,777.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP14,980.30

*price indicative

RS Stock No.:
205-5048
Mfr. Part No.:
RF8000/011
Manufacturer:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Product Type

Safety Boots

Series

Helios

Gender

Men

Size EU

46

Size UK

11

Colour

Black

Safety Toe Type

Non-Metallic

Size US

12

Size JP/CN

29.5

Midsole Material

Composite

Standards/Approvals

EN ISO 20349-1:2017

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rockfall RF8000 series Helios high leg internal metatarsal foundry safety boot made up of the special durable material which withstands molten splashes as high as 1400°C and electrical risk up to 18KV.

Safety boot size 11

Toe protection

Rubber outsole

Breathable footbed

Related links