Rockfall Helios Black Non-Metallic Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20349-1:2017

Subtotal (1 pair)*

PHP14,980.30

(exc. VAT)

PHP16,777.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP14,980.30

*price indicative

RS Stock No.:
205-5047
Mfr. Part No.:
RF8000/010
Manufacturer:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Product Type

Safety Boots

Series

Helios

Gender

Men

Size EU

44

Size UK

10

Colour

Black

Safety Toe Type

Non-Metallic

Size JP/CN

28.5

Midsole Material

Composite

Size US

11

Standards/Approvals

EN ISO 20349-1:2017

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rockfall RF8000 series Helios high leg internal metatarsal foundry safety boot made up of the special durable material which withstands molten splashes as high as 1400°C and electrical risk up to 18KV.

Safety boot size 10

Toe protection

Rubber outsole

Breathable footbed

Related links