Rockfall Helios Black Non-Metallic Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20349-1:2017
- RS Stock No.:
- 205-5045
- Mfr. Part No.:
- RF8000/009
- Manufacturer:
- Rockfall
Subtotal (1 pair)*
PHP14,980.30
(exc. VAT)
PHP16,777.94
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP14,980.30 |
*price indicative
- RS Stock No.:
- 205-5045
- Mfr. Part No.:
- RF8000/009
- Manufacturer:
- Rockfall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Product Type | Safety Boots | |
| Series | Helios | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Size US | 10 | |
| Size JP/CN | 27.5 | |
| Midsole Material | Composite | |
| Standards/Approvals | EN ISO 20349-1:2017 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Product Type Safety Boots | ||
Series Helios | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Size US 10 | ||
Size JP/CN 27.5 | ||
Midsole Material Composite | ||
Standards/Approvals EN ISO 20349-1:2017 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rockfall RF8000 series Helios high leg internal metatarsal foundry safety boot made up of the special durable material which withstands molten splashes as high as 1400°C and electrical risk up to 18KV.
Safety boot size 9
Toe protection
Rubber outsole
Breathable footbed
Related links
- Rockfall Helios Black Non-Metallic Toe Capped Men's Safety Boots 30.5, EU 13 EN ISO 20349-1:2017
- Rockfall Helios Black Non-Metallic Toe Capped Unisex Safety Boots 6, EU 7 EN ISO 20349-1:2017
- Rockfall Helios Black Non-Metallic Toe Capped Unisex Safety Boots 7, EU 8 EN ISO 20349-1:2017
- Rockfall Helios Black Non-Metallic Toe Capped Men's Safety Boots 28.5, EU 11 EN ISO 20349-1:2017
- Rockfall Helios Black Non-Metallic Toe Capped Unisex Safety Boots 8, EU 9 EN ISO 20349-1:2017
- Rockfall Helios Black Non-Metallic Toe Capped Men's Safety Boots 29.5, EU 12 EN ISO 20349-1:2017
- Rockfall OHM Black Non-Metallic Toe Capped Unisex Safety Boots 27.5, EU 10 EN ISO 20345:2011
- Cofra NEW FOUNDRY Black Steel Toe Capped Unisex Safety Shoes 10 EN ISO 20349-1:2017
