Rockfall Helios Black Non-Metallic Toe Capped Unisex Safety Boots 8, EU 9 EN ISO 20349-1:2017

Subtotal (1 pair)*

PHP14,886.87

(exc. VAT)

PHP16,673.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP14,886.87

*price indicative

RS Stock No.:
205-5044
Mfr. Part No.:
RF8000/008
Manufacturer:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Series

Helios

Product Type

Safety Boots

Gender

Unisex

Size EU

9

Size UK

8

Colour

Black

Safety Toe Type

Non-Metallic

Midsole Material

Composite

Standards/Approvals

EN ISO 20349-1:2017

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rockfall RF8000 series Helios high leg internal metatarsal foundry safety boot made up of the special durable material which withstands molten splashes as high as 1400°C and electrical risk up to 18KV.

Safety boot size 8

Toe protection

Rubber outsole

Breathable footbed

Related links