Rockfall OHM Black Non-Metallic Toe Capped Men's Safety Boots 30.5, EU 13 EN ISO 20345:2011
- RS Stock No.:
- 205-5041
- Mfr. Part No.:
- RF160/012
- Manufacturer:
- Rockfall
Subtotal (1 pair)*
PHP6,894.86
(exc. VAT)
PHP7,722.24
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,894.86 |
*price indicative
- RS Stock No.:
- 205-5041
- Mfr. Part No.:
- RF160/012
- Manufacturer:
- Rockfall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Series | OHM | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 13 | |
| Size UK | 30.5 | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Additional Safety Features | Oil Resistant | |
| Size JP/CN | 30.5 | |
| Size US | 30.5 | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Series OHM | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 13 | ||
Size UK 30.5 | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Additional Safety Features Oil Resistant | ||
Size JP/CN 30.5 | ||
Size US 30.5 | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rockfall RF160 series Ohm electrical hazard boot made up of special comfort material which can withstand electrical risk of 18KV.It has protective toecap and midsole.
Safety boot size 12
Shock absorbing
Rubber outsole
Comfortable footbed
Related links
- Rockfall OHM Black Non-Metallic Toe Capped Men's Safety Boots 29.5, EU 12 EN ISO 20345:2011
- Rockfall OHM Black Non-Metallic Toe Capped Men's Safety Boots 28.5, EU 11 EN ISO 20345:2011
- Rockfall Helios Black Non-Metallic Toe Capped Men's Safety Boots 30.5, EU 13 EN ISO 20349-1:2017
- Rockfall OHM Black Non-Metallic Toe Capped Unisex Safety Boots 6, EU 7 EN ISO 20345:2011
- Rockfall OHM Black Non-Metallic Toe Capped Unisex Safety Boots 8, EU 9 EN ISO 20345:2011
- Rockfall OHM Black Non-Metallic Toe Capped Unisex Safety Boots 7, EU 8 EN ISO 20345:2011
- Rockfall OHM Black Non-Metallic Toe Capped Unisex Safety Boots 27.5, EU 10 EN ISO 20345:2011
- V12 Footwear VT471 ELK Black Steel Toe Capped Women's Safety Boots 30.5, EU 13 EN ISO 20345:2011
