Rockfall OHM Black Non-Metallic Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- RS Stock No.:
- 205-5037
- Mfr. Part No.:
- RF160/008
- Manufacturer:
- Rockfall
Bulk discount available
Subtotal (1 pair)*
PHP8,213.95
(exc. VAT)
PHP9,199.62
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 4 | PHP8,213.95 |
| 5 + | PHP7,967.53 |
*price indicative
- RS Stock No.:
- 205-5037
- Mfr. Part No.:
- RF160/008
- Manufacturer:
- Rockfall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Product Type | Safety Boots | |
| Series | OHM | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Size US | 9 | |
| Size JP/CN | 27 | |
| Additional Safety Features | Oil Resistant | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Product Type Safety Boots | ||
Series OHM | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Size US 9 | ||
Size JP/CN 27 | ||
Additional Safety Features Oil Resistant | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rockfall RF160 series Ohm electrical hazard boot made up of special comfort material which can withstand electrical risk of 18KV.It has protective toecap and midsole.
Safety boot size 8
Shock absorbing
Rubber outsole
Comfortable footbed
Related links
- Rockfall OHM Black Non-Metallic Toe Capped Unisex Safety Boots 6, EU 7 EN ISO 20345:2011
- Rockfall OHM Black Non-Metallic Toe Capped Unisex Safety Boots 7, EU 8 EN ISO 20345:2011
- Rockfall OHM Black Non-Metallic Toe Capped Men's Safety Boots 28.5, EU 11 EN ISO 20345:2011
- Rockfall OHM Black Non-Metallic Toe Capped Men's Safety Boots 30.5, EU 13 EN ISO 20345:2011
- Rockfall OHM Black Non-Metallic Toe Capped Men's Safety Boots 29.5, EU 12 EN ISO 20345:2011
- Rockfall OHM Black Non-Metallic Toe Capped Unisex Safety Boots 27.5, EU 10 EN ISO 20345:2011
- Rockfall Helios Black Non-Metallic Toe Capped Unisex Safety Boots 8, EU 9 EN ISO 20349-1:2017
- Goliath BRIMIR Black Non-Metallic Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
