Rockfall OHM Black Non-Metallic Toe Capped Unisex Safety Boots 6, EU 7 EN ISO 20345:2011
- RS Stock No.:
- 205-5035
- Mfr. Part No.:
- RF160/006
- Manufacturer:
- Rockfall
Subtotal (1 pair)*
PHP6,965.87
(exc. VAT)
PHP7,801.77
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,965.87 |
*price indicative
- RS Stock No.:
- 205-5035
- Mfr. Part No.:
- RF160/006
- Manufacturer:
- Rockfall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Product Type | Safety Boots | |
| Series | OHM | |
| Gender | Unisex | |
| Size EU | 7 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Additional Safety Features | Oil Resistant | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Product Type Safety Boots | ||
Series OHM | ||
Gender Unisex | ||
Size EU 7 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Additional Safety Features Oil Resistant | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rockfall RF160 series Ohm electrical hazard boot made up of special comfort material which can withstand electrical risk of 18KV.It has protective toecap and midsole.
Safety boot size 6
Shock absorbing
Rubber outsole
Comfortable footbed
Related links
- Rockfall OHM Black Non-Metallic Toe Capped Unisex Safety Boots 8, EU 9 EN ISO 20345:2011
- Rockfall OHM Black Non-Metallic Toe Capped Unisex Safety Boots 7, EU 8 EN ISO 20345:2011
- Rockfall OHM Black Non-Metallic Toe Capped Men's Safety Boots 28.5, EU 11 EN ISO 20345:2011
- Rockfall OHM Black Non-Metallic Toe Capped Men's Safety Boots 30.5, EU 13 EN ISO 20345:2011
- Rockfall OHM Black Non-Metallic Toe Capped Men's Safety Boots 29.5, EU 12 EN ISO 20345:2011
- Rockfall OHM Black Non-Metallic Toe Capped Unisex Safety Boots 27.5, EU 10 EN ISO 20345:2011
- Rockfall Helios Black Non-Metallic Toe Capped Unisex Safety Boots 6, EU 7 EN ISO 20349-1:2017
- Cofra ETHYL BLACK S3 SRC Black Non-Metallic Toe Capped Unisex Safety Boots 39, EU 7 EN ISO 20345:2011
