- RS Stock No.:
- 195-2199
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Installation Kit | |
| Ball Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Installation Kit | ||
Ball Material Stainless Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS PRO 22 mm Water Softener Installation Kit
Use this RS PRO Installation Kit for installing water softeners. This is our 22 mm installation kit suitable for homes with a combination boiler or direct hot water system. The kit consists of an inlet valve, outlet valve, bypass valve, washers and 2 x stainless steel hoses.
Features and Benefits
- Water Softener Installation Kit
- 22 mm kit
- Inlet, outlet, bypass, check valve
- Brass valves
- Stainless steel hoses
Related links
- RS PRO Water Softener Installation Kit
- RS PRO Metered Midi Electric 2.8kg Water Softener, 900 x 330 x 470mm
- RS PRO NE8 Non Electric 0.36kg Water Softener, 508 x 500 x 293mm
- RS PRO NE11 Non Electric 0.36kg Water Softener, 508 x 500 x 297mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power, 350 x 1000mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power, 350 x 400mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power, 350 x 800mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power, 500 x 800mm


