Himalayan 5211 Honey Non-Metallic Toe Capped Ankle Safety Boots 13, EU 48 EN ISO 20345:2011

Subtotal (1 pair)*

PHP6,956.97

(exc. VAT)

PHP7,791.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from April 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,956.97

*price indicative

RS Stock No.:
193-1425
Mfr. Part No.:
5211HY130
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

5211

Product Type

Ankle Safety Boots

Size EU

48

Size UK

13

Colour

Honey

Safety Toe Type

Non-Metallic

Additional Safety Features

HRO

Midsole Material

Composite

Resistance Features

Anti-Static, Heat Resistant, Penetration Resistance, Penetration Resistant, Waterproof, Water Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Full Grain Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
IN
The Storm StormHi safety boots are from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief: to reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Storm StormHi ranges are designed with comfort, style and safety in mind, for the most demanding of applications. They use a combination of waterproof, high quality full grain leather uppers and moisture wicked air-tex lining with a waterproof membrane for maximum comfort and dryness. The new multi density, all terrain outsole unit has rugged, clearly defined channels to assist cleaning and for maximum grip. The Storm StormHi are very light too, with an average of 630gm, thanks to the very latest composite materials in the protective toe-cap and anti-penetration midsole.

Metal Free

Toe Cap

Midsole

ESD

Slip Resistant

Sole

200°C

Anti-Static

Related links