Himalayan 5211 Honey Non-Metallic Toe Capped Safety Boots 6, EU 39 EN ISO 20345:2011
- RS Stock No.:
- 193-1416
- Mfr. Part No.:
- 5211HY060
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
PHP6,865.83
(exc. VAT)
PHP7,689.73
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 1 unit(s) shipping from April 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP6,865.83 |
*price indicative
- RS Stock No.:
- 193-1416
- Mfr. Part No.:
- 5211HY060
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 5211 | |
| Product Type | Safety Boots | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Honey | |
| Safety Toe Type | Non-Metallic | |
| Additional Safety Features | HRO | |
| Midsole Material | Composite | |
| Resistance Features | Water Resistant, Waterproof, Penetration Resistant, Penetration Resistance, Heat Resistant, Anti-Static | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 5211 | ||
Product Type Safety Boots | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Honey | ||
Safety Toe Type Non-Metallic | ||
Additional Safety Features HRO | ||
Midsole Material Composite | ||
Resistance Features Water Resistant, Waterproof, Penetration Resistant, Penetration Resistance, Heat Resistant, Anti-Static | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Storm StormHi safety boots are from the GO work collection from Himalayan. GO work is a range of safety footwear designed with a specific brief: to reduce tiredness (fatigue) often associated with wearing stiff, traditional safety footwear for long periods of time. This fatigue stresses feet, ankles and legs right up to the lower back and can make wearing safety footwear tiring and uncomfortable. The Storm StormHi ranges are designed with comfort, style and safety in mind, for the most demanding of applications. They use a combination of waterproof, high quality full grain leather uppers and moisture wicked air-tex lining with a waterproof membrane for maximum comfort and dryness. The new multi density, all terrain outsole unit has rugged, clearly defined channels to assist cleaning and for maximum grip. The Storm StormHi are very light too, with an average of 630gm, thanks to the very latest composite materials in the protective toe-cap and anti-penetration midsole.
Metal Free
Toe Cap
Midsole
ESD
Slip Resistant
Sole
200°C
Anti-Static
Related links
- Himalayan 5211 Honey Non-Metallic Toe Capped Safety Boots 10, EU 44 EN ISO 20345:2011
- Himalayan 5211 Honey Non-Metallic Toe Capped Safety Boots 6.5, EU 40 EN ISO 20345:2011
- Himalayan 5211 Honey Non-Metallic Toe Capped Safety Boots 7, EU 41 EN ISO 20345:2011
- Himalayan 5211 Honey Non-Metallic Toe Capped Safety Boots 12, EU 47 EN ISO 20345:2011
- Himalayan 5211 Honey Non-Metallic Toe Capped Safety Boots 10.5, EU 45 EN ISO 20345:2011
- Himalayan 5211 Honey Non-Metallic Toe Capped Safety Boots 9, EU 43 EN ISO 20345:2011
- Himalayan 5211 Honey Non-Metallic Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011
- Himalayan 5211 Honey Non-Metallic Toe Capped Safety Boots 11, EU 46 EN ISO 20345:2011
