RS PRO Green Emergency Exit Unlocking Box, Button Operated Resettable
- RS Stock No.:
- 192-4551
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP3,865.73
(exc. VAT)
PHP4,329.62
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 26 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from January 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,865.73 |
*price indicative
- RS Stock No.:
- 192-4551
- Manufacturer:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Emergency Exit Unlocking Box | |
| Colour | Green | |
| Call Point Type | Emergency Release Call Point | |
| Operation Type | Button | |
| Hazardous Area Certification | No | |
| Resettable | Yes | |
| Box Material | Plastic | |
| Depth | 25mm | |
| Height | 85mm | |
| Width | 85 mm | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Emergency Exit Unlocking Box | ||
Colour Green | ||
Call Point Type Emergency Release Call Point | ||
Operation Type Button | ||
Hazardous Area Certification No | ||
Resettable Yes | ||
Box Material Plastic | ||
Depth 25mm | ||
Height 85mm | ||
Width 85 mm | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- CN
RS PRO Emergency Release Call Point with Cover, Sounder and LED, Resettable
The emergency release call point from RS PRO is a high quality and robust access control unit, ideal for use with security and fire doors in a wide range of environments. The RS PRO emergency release provides an easy to operate access control solution, ensuring that power is supplied to lock a door and is dropped when activated to open the emergency exit. This versatile emergency release features a resettable function that allows you to re-use the device multiple times after it has been activated, making it highly cost effective and efficient. The RS PRO emergency release also features an adjustable audible signal and LED lights to clearly indicate that it is in operation, whilst highlighting that the emergency exit is open and accessible. The unit can be activated by the simple push button design on the front of the panel, which is protected by a durable plastic cover that can be lifted. The RS PRO emergency release call point is a cost effective safety precaution that can be used in a wide range of environments, allowing electronically secured doors to be opened in the event of an emergency.
Features and Benefits
Applications
Emergency call points and alarms are vital for use in high traffic areas and buildings of multiple occupation and and act as a door release button to open security and fire doors in the event of an emergency such as a fire, whilst simultaneously alarming residents. Many emergency door call points also feature audible signals and LED lights, allowing them to be easily located. Once activated, emergency call points drop power to electrically locked doors allowing them to be opened and occupants to safely exit the building.
Standards
CE, ROHS.
FAQs
Does the LED flash or stay on?
The LED lights on the RS PRO emergency call point be set to either stay on continuously, or flash when activated. When the call point is in standby the LED is green, once activated the LEDs turn to Red to clearly indicate it is in operation.
Is the buzzer continuous?
The audible buzzer is fully adjustable, allowing you to project a constant buzzing noise when activated or an intermittent.
Are replaceable covers available?
Yes replaceable covers are also available via RS Stock No. 1924552.
Related links
- RS PRO Green Emergency exit unlocking box Resettable Mains-Powered
- RS PRO Green Emergency exit unlocking box Resettable, Mains-Powered
- RS PRO Green Emergency exit unlocking box Resettable, Mains-Powered
- RS PRO Green Emergency exit unlocking box Indoor, Mains-Powered
- Legrand Yellow Emergency exit unlocking box, Break Glass Operated
- Siemens FDMH Series Red Emergency exit unlocking box Indoor
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure Light Grey Lid, 165 x 85 x 85mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure Flanged 125 x 85 x 85mm