V12 Footwear Bison Black Composite Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011 S3 HRO SRC

This image is representative of the product range

Subtotal (1 pair)*

PHP6,489.29

(exc. VAT)

PHP7,268.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from April 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,489.29

*price indicative

RS Stock No.:
175-7981
Mfr. Part No.:
VR600.01/08
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

Bison

Product Type

Safety Boots

Size EU

42

Size UK

8

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Resistance Features

Acid Resistant, Alkali Resistant, Anti-Static, Diesel Resistant, Fat Resistant, Heat Resistant, Slip Resistant, Water Resistant

Midsole Material

Woven Fibre

Additional Safety Features

HRO

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011 S3 HRO SRC

Upper Material

Leather

Sole Material

Rubber

RoHS Status: Exempt

Constructed from a polished full grain leather upper, the new and improved Bison has a cut away scoop collar for easy foot access and comfort. Lightweight, metal-free and with non-snagging eyelets, the Bison is created on a new last and has an improved shock absorbing footbed. The innovative IGS rubber sole unit ensures superb grip on all surfaces and increased cushioning underfoot. Upper: Water resistant and breathable full grain leather. Reinforced stitching and a quick and easy lacing system. Deep padded scoop collar and bound bellows tongue edge for extra strength. Lining: Padded, moisture wicking and highly breathable. Cool in summer, warm in winter. Footbed: Heel pump shock absorbing footbed. Contoured to support the foot, with air channels to wick moisture and reduce heat build up and odour. Toecap: Wide fitting composite non sparking and thermal insulating. Tested to impact of 200 Joules.

Related links