Weller Electric Soldering Iron Kit, 24V, 90W, for use with WX Stations
- RS Stock No.:
- 174-8884
- Mfr. Part No.:
- T0052922599N
- Manufacturer:
- Weller
Subtotal (1 unit)*
PHP25,331.08
(exc. VAT)
PHP28,370.81
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,331.08 |
*price indicative
- RS Stock No.:
- 174-8884
- Mfr. Part No.:
- T0052922599N
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Power Type | Electric | |
| Model Number | WXP90 | |
| Type | Soldering Iron Kit | |
| Wattage | 90W | |
| Input Voltage | 24V | |
| Tip Series | XNT | |
| For Use With | WX Stations | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Power Type Electric | ||
Model Number WXP90 | ||
Type Soldering Iron Kit | ||
Wattage 90W | ||
Input Voltage 24V | ||
Tip Series XNT | ||
For Use With WX Stations | ||
- COO (Country of Origin):
- MX
Weller WXP 90 Series Soldering Iron Kit, 90W, 24V Input Voltage - T0052922599N
This electric soldering iron kit is designed for professionals in automation, electronics, and the electrical and mechanical industries. With a wattage of 90 W, it delivers effective performance for small to medium components that require precision and heat control.
Features & Benefits
• Intelligent design optimises performance for energy-intensive tasks
• Parameter memory allows for customised standby temperatures
• Motion sensor helps reduce operational costs
• LED indicator provides visual confirmation of soldering status
• Interchangeable heating elements ensure versatility
• Compatible with Weller WX stations for enhanced functionality
• Parameter memory allows for customised standby temperatures
• Motion sensor helps reduce operational costs
• LED indicator provides visual confirmation of soldering status
• Interchangeable heating elements ensure versatility
• Compatible with Weller WX stations for enhanced functionality
Applications
• Suitable for intricate electronic repairs and assemblies
• Effective for soldering small and medium components
• Designed to work with WX1, WX2, WXA2, WXD2, and WXR3 systems
• Supports various high-temperature soldering applications
• Effective for soldering small and medium components
• Designed to work with WX1, WX2, WXA2, WXD2, and WXR3 systems
• Supports various high-temperature soldering applications
How quickly can it reach the desired soldering temperature?
It takes approximately 7 seconds to heat from 50 to 350°C.
Is it safe to use in ESD sensitive environments?
Yes, it is constructed to be ESD safe for secure operation.
Can different types of soldering tips be used?
Yes, it supports interchangeable THM and XNT soldering tips.
How is the temperature controlled during use?
Temperature can be adjusted between 100°C and 450°C.
What maintenance does it require?
Regular cleaning of the soldering tip and checking the heating element are recommended for optimal performance.
Related links
- Weller Electric Soldering Iron Kit 200W, for use with WX Stations
- Weller Electric Soldering Iron Kit 80W, for use with WX Stations
- Weller Electric Soldering Iron Kit 120W, for use with WX Stations
- Weller Electric Soldering Iron Kit 80W, for use with WS81/WD/WT/WR Stations
- Weller Electric Soldering Iron Kit 200W, for use with WXA/WXR3/WXAir Stations
- Weller Electric Soldering Iron Kit 50W, for use with LR21 Anti-Static Soldering Iron
- Weller Electric Soldering Iron 120W, for use with WX Stations
- Weller Electric Soldering Iron 200W, for use with WX Stations
