KEMET C4AQ Metallised Polypropylene Film Capacitor, 650V dc, ±5%, 30μF
- RS Stock No.:
- 174-4484
- Mfr. Part No.:
- C4AQCBW5300A3JJ
- Manufacturer:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-4484
- Mfr. Part No.:
- C4AQCBW5300A3JJ
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 30µF | |
| Voltage | 650V dc | |
| Tolerance | ±5% | |
| Series | C4AQ | |
| Lead Pitch | 37.5mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 42mm | |
| Depth | 28mm | |
| Lead Length | 6mm | |
| Equivalent Series Resistance | 3.6mΩ | |
| Height | 37mm | |
| Dimensions | 42 x 28 x 37mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Radial | |
| Dissipation Factor | 0.02% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 1.2mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 30µF | ||
Voltage 650V dc | ||
Tolerance ±5% | ||
Series C4AQ | ||
Lead Pitch 37.5mm | ||
Automotive Standard AEC-Q200 | ||
Length 42mm | ||
Depth 28mm | ||
Lead Length 6mm | ||
Equivalent Series Resistance 3.6mΩ | ||
Height 37mm | ||
Dimensions 42 x 28 x 37mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Dissipation Factor 0.02% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 1.2mm | ||
- COO (Country of Origin):
- CN
Related links
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 30μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 45μF
- KEMET C4AQ Metallised Polypropylene Film Capacitor ±5%, 2.7μF
- Panasonic ECWFG Metallised Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32921C Metallised Polypropylene Film Capacitor 630 V dc 47nF, Through Hole
- KEMET C4AQ Polypropylene Capacitor 5 μF 1.1 kV dc, PCB
- KEMET C4AQ Polypropylene Capacitor 1 μF 1.5 kV dc, PCB
- KEMET C4AQ Polypropylene Capacitor 1.5 μF 1.5 kV dc, PCB
