Osram LED Driver, 24.2V Output, 80W Output, Constant Voltage Dimmable
- RS Stock No.:
- 174-0946
- Mfr. Part No.:
- OTI DALI 80/220-240/24 TW
- Manufacturer:
- Osram
Bulk discount available
Subtotal (1 unit)*
PHP6,474.80
(exc. VAT)
PHP7,251.78
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Last RS stock
- Final 108 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 4 | PHP6,474.80 |
| 5 - 9 | PHP6,280.56 |
| 10 + | PHP6,092.15 |
*price indicative
- RS Stock No.:
- 174-0946
- Mfr. Part No.:
- OTI DALI 80/220-240/24 TW
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 24.2V | |
| Maximum Output Power | 80W | |
| Dimmable | Yes | |
| Input Voltage | 176 → 276 V dc, 198 → 264 V ac | |
| Operation | Constant Voltage | |
| LED Driver Type | LED Driver | |
| Dimming Operation | PWM | |
| AC or DC Input Voltage | ac, dc | |
| IP Rating | IP20 | |
| Output | 24.2 A @ 80 W | |
| Current Rating | 260mA | |
| Number of Outputs | 1 | |
| Series | DALI | |
| Voltage Rating | 176 → 276 V dc, 198 → 264 V ac | |
| Configuration | Encapsulated | |
| Power Dissipation | 6.0W | |
| Primary Type | AC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 24.2V | ||
Maximum Output Power 80W | ||
Dimmable Yes | ||
Input Voltage 176 → 276 V dc, 198 → 264 V ac | ||
Operation Constant Voltage | ||
LED Driver Type LED Driver | ||
Dimming Operation PWM | ||
AC or DC Input Voltage ac, dc | ||
IP Rating IP20 | ||
Output 24.2 A @ 80 W | ||
Current Rating 260mA | ||
Number of Outputs 1 | ||
Series DALI | ||
Voltage Rating 176 → 276 V dc, 198 → 264 V ac | ||
Configuration Encapsulated | ||
Power Dissipation 6.0W | ||
Primary Type AC | ||
Intelligent power matching thanks to Smart power supply
Slim form factor for mounting on the cove or in linear luminaires
Minimized flicker thanks to high PWM frequency
Available as Tunable White version (DALI Device Type 8)
DALI message detection "LED Module failure"
Areas of application
Cove lighting, wall washer, corridor, handrail
Product features
Dimmable via Touch DIM (if supported)
LED driver whose output power can be shared arbitrarily among the 2 or 4 channels
Dimming range: 0…100 %
Line frequency: 0 Hz | 50 Hz | 60 Hz
Equipment / Accessories
Suitable for 24 V LED modules
Slim form factor for mounting on the cove or in linear luminaires
Minimized flicker thanks to high PWM frequency
Available as Tunable White version (DALI Device Type 8)
DALI message detection "LED Module failure"
Areas of application
Cove lighting, wall washer, corridor, handrail
Product features
Dimmable via Touch DIM (if supported)
LED driver whose output power can be shared arbitrarily among the 2 or 4 channels
Dimming range: 0…100 %
Line frequency: 0 Hz | 50 Hz | 60 Hz
Equipment / Accessories
Suitable for 24 V LED modules
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Osram LED Driver 80W Output, Constant Voltage Dimmable
- Osram LED Driver 80W Output Constant Current Dimmable
- Osram LED Driver 80W Output Constant Current Dimmable
- Osram LED Driver 80W Output Constant Current Dimmable
- Osram 50W Output, Constant Voltage
- Osram Dimmable LED Driver 80W Output Constant Current Dimmable
- Osram LED Driver 160W Output, Constant Voltage Dimmable
- Osram LED Driver 50W Output, Constant Voltage Dimmable
