RS PRO Amber, Red, Green Signal Tower Buzzer, 3 Lights 24V dc Direct

Subtotal (1 box of 1 unit)*

PHP14,069.53

(exc. VAT)

PHP15,757.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
1 +PHP14,069.53

*price indicative

RS Stock No.:
145-717
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Signal Tower

Number of Light Elements

3

Lens Colour

Amber, Red, Green

Bulb Type

LED

Mount Type

Direct

Sounder Type

Buzzer

Multifunction

No

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

50°C

Maximum Operating Temperature

-20°C

Base Diameter

60mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

IP Rating

IP65

Housing Colour

Black

Non Compliant

RS PRO Signal Tower – Pre-Assembled, Flashing/Buzzer, 24V dc


Introducing the RS PRO 24V signal tower – your ultimate solution for enhanced safety and productivity. This sleek and smooth signal tower features red, amber, and green LED modules, ensuring clear and effective communication even in harsh environments. With its enhanced body construction, it is designed to withstand tough conditions. The continuous lighting, with flashing and buzzer, ensures uninterrupted signalling. Preassembled for quick and easy pole mounting, it meets all your signalling needs for efficiency and reliability.

Features and Benefits


  • Pre-Assembled

  • LED Bulb

  • 60mm

  • 3-tier, Red/Amber/ Green

  • 24V DC

  • Continuous lighting, flashing and buzzer

  • IP65

  • You May Also Need


  • RS PRO Signal Tower – Pre-Assembled, No flashing or buzzer – RS stock no: 014-5716

  • Accessories Available Separately


  • RS PRO Buzzer Unit, RS stock no: 145-723

  • RS PRO LED Light Module, White - RS stock no: 145-725

  • RS PRO LED Light Module, Blue - RS stock no: 145-726

  • RS PRO Wall Mount Fixing Bracket - RS stock no: 145-727

  • Applications


  • Industrial and manufacturing environments

  • Construction sites

  • Signal lighting

  • Every Spend Counts with RS PRO
    Bag the Deal of the Season

    Related links