RS PRO Filter Sponge
- RS Stock No.:
- 137-2295
- Distrelec Article No.:
- 304-03-922
- Manufacturer:
- RS PRO
Subtotal (1 bag of 4 units)*
PHP415.21
(exc. VAT)
PHP465.04
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 326 unit(s) shipping from March 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP415.21 | PHP103.803 |
*price indicative
- RS Stock No.:
- 137-2295
- Distrelec Article No.:
- 304-03-922
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Desoldering Tool Type | Filter Sponge | |
| Product Type | Desoldering Tool | |
| Voltage | 240V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Desoldering Tool Type Filter Sponge | ||
Product Type Desoldering Tool | ||
Voltage 240V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS Pro Sponge Filters
RS Pro Sponge filters are replacement filters for use with the RS Pro de-soldering station stock number 137-2292. You are supplied with 4 filters of various sizes.
FEATURES and BENEFITS:
Sponge filters – replacement filters;For use with de-soldering station stock number 137-2292;4 Filters supplied, 3 of 16.8 mm diameter x 3 mm, 1 of 20.8 mm diameter x 3 mm;Weight 0.5 g


