MikroElektronika MIKROE-2463 Shield for use with Portable Devices

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Click mikroBUS Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Specifications
Attribute Value
Accessory Type Shield
For Use With Portable Devices
17 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 2,013.00
(exc. VAT)
PHP 2,254.56
(inc. VAT)
units
Per Unit
1 +
PHP2,013.00
Related Products
The JTAG-HS2 programming cable allows high-speed programming of ...
Description:
The JTAG-HS2 programming cable allows high-speed programming of Xilinx FPGA devices from a host PC. • Compatible with all Xilinx tools• Compatible with IEEE 1149.7-2009 Class T0 - Class T4 (includes 2-Wire JTAG)• On-board ADP123AUJZ 300mA voltage regulator• Separate Vref ...
The Microchip MPLAB ICD 4 in-circuit debugger is ...
Description:
The Microchip MPLAB ICD 4 in-circuit debugger is a straight-forward and really fast debugging and programming tool. It is designed to work with the Microchip range of PIC microcontrollers, dcPIC Digital Signal Controllers and CEC flash microcontrollers. The MPLAB ICD ...
Infineons magnet heads are the perfect addition to ...
Description:
Infineons magnet heads are the perfect addition to the Sensor 2GO evaluation board. With the ability to mount directly to the evaluation board, the joystick and rotating knob allowing users more control. The joystick (136-8766) gives users a multi axis ...
xChips are a rapid electronics development ecosystem to ...
Description:
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.xChips ...