Dunlop Acifort Black, Red Stainless Steel Toe Capped Men's Safety Boots 10.5, EU 45 CE, EN 345 SB-P, EN ISO 20345:2011
- RS Stock No.:
- 123-5745
- Mfr. Part No.:
- A252931
- Manufacturer:
- Dunlop
Bulk discount available
Subtotal (1 pair)*
PHP3,578.53
(exc. VAT)
PHP4,007.95
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 4 | PHP3,578.53 |
| 5 + | PHP3,471.18 |
*price indicative
- RS Stock No.:
- 123-5745
- Mfr. Part No.:
- A252931
- Manufacturer:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | Acifort | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black, Red | |
| Safety Toe Type | Stainless Steel | |
| Midsole Material | Steel | |
| Resistance Features | Animal and Plant Oils and Fats, Chemical Resistant, Disinfectants, Mineral, Slip Resistant, Water Resistant | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | CE, EN 345 SB-P, EN ISO 20345:2011 | |
| Sole Material | Polyvinyl Chloride | |
| Slip Resistance Rating | SRA | |
| Upper Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series Acifort | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black, Red | ||
Safety Toe Type Stainless Steel | ||
Midsole Material Steel | ||
Resistance Features Animal and Plant Oils and Fats, Chemical Resistant, Disinfectants, Mineral, Slip Resistant, Water Resistant | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals CE, EN 345 SB-P, EN ISO 20345:2011 | ||
Sole Material Polyvinyl Chloride | ||
Slip Resistance Rating SRA | ||
Upper Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Dunlop Acifort Ribbed Full Safety Wellington Boot
Dunlop Actifort A252931 safety wellingtons are a full safety wellington boot with a steel toe cap including protection with a puncture resistant midsole. The wellingtons are waterproof complete with a ribbed design which protects the shin bone. The boot gives you maximum protection including slip resistant sole and an upper made from PVC Nitrile. The lining of the wellington is manufactured with a grey polyamide nylon sanitised fabric. The Actifort provides an excellent all weather safety wellington boot with excellent protection features.
FEATURES and BENEFITS:
Full safety wellington boot
Dunlop logo
Upper is PVC Nitrile - black
Lining grey polyamide sanitised nylon
Steel Toe cap – 200 joules
Steel midsole
Energy absorbent
Puncture resistant red sole
Ribbed design
Shin protection
Anti-static
Oil resistant sole
Slip resistant
Resistant to minerals, vegetable oils, fats, manure, blood
Waterproof
Hard wearing
Durable
Excellent within construction environments
Various sizes available
Approvals
EN345 SB-P
Standards
EN ISO 20345:2011
Related links
- Dunlop Acifort Black EU 46 CE EN ISO 20345:2011
- Dunlop Acifort Black EU 44 CE EN ISO 20345:2011
- Dunlop Acifort Black EU 41 EN ISO 20345:2011 EN 345 SB-P
- Dunlop Acifort Black EU 43 EN ISO 20345:2011 CE
- Dunlop Acifort Red EU 42 EN ISO 20345:2011 CE
- Dunlop Acifort Red EU 40 EN ISO 20345:2011 CE
- Dunlop Acifort Black EU 40 EN ISO 20345:2011, CE
- Dunlop Acifort Black EU 47 EN ISO 20345:2011
