Dunlop Acifort Black, Red Stainless Steel Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2011, CE, EN 345 SB-P

Subtotal (1 pair)*

PHP3,501.73

(exc. VAT)

PHP3,921.94

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +PHP3,501.73

*price indicative

RS Stock No.:
123-5741
Mfr. Part No.:
A252931
Manufacturer:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Series

Acifort

Product Type

Safety Boots

Gender

Men

Size EU

41

Size UK

7

Colour

Black, Red

Safety Toe Type

Stainless Steel

Additional Safety Features

A

Resistance Features

Animal and Plant Oils and Fats, Chemical Resistant, Disinfectants, Mineral, Slip Resistant, Water Resistant

Midsole Material

Steel

Safety Rating EN ISO 20345

Yes

Upper Material

Polyvinyl Chloride

Slip Resistance Rating

SRA

Sole Material

Polyvinyl Chloride

Standards/Approvals

EN ISO 20345:2011, CE, EN 345 SB-P

RoHS Status: Exempt

COO (Country of Origin):
PT

Dunlop Acifort Ribbed Full Safety Wellington Boot


Dunlop Actifort A252931 safety wellingtons are a full safety wellington boot with a steel toe cap including protection with a puncture resistant midsole. The wellingtons are waterproof complete with a ribbed design which protects the shin bone. The boot gives you maximum protection including slip resistant sole and an upper made from PVC Nitrile. The lining of the wellington is manufactured with a grey polyamide nylon sanitised fabric. The Actifort provides an excellent all weather safety wellington boot with excellent protection features.

FEATURES and BENEFITS:


Full safety wellington boot

Dunlop logo

Upper is PVC Nitrile - black

Lining grey polyamide sanitised nylon

Steel Toe cap – 200 joules

Steel midsole

Energy absorbent

Puncture resistant red sole

Ribbed design

Shin protection

Anti-static

Oil resistant sole

Slip resistant

Resistant to minerals, vegetable oils, fats, manure, blood

Waterproof

Hard wearing

Durable

Excellent within construction environments

Various sizes available

Approvals

EN345 SB-P

Standards

EN ISO 20345:2011

Related links